Reference Only
2890R-00K
RF Inductors - Leaded 1.2uH 10% 170ohm Molded Unshield Coil
Datasheet
2890R-00K BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 1.2 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 2.4 A | |
| Maximum DC Resistance | 170 Ohms | |
| Q Minimum | 60 | |
| Self Resonant Frequency | 170 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 22.86 mm | |
| Diameter | 7.11 mm | |
| Series | 2890/R | |
| Packaging | Bulk | |
| Application | RF | |
| Inductance - nH | 1200 nH | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 2890R-00K T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.87 | $6.87 | |
| $6.79 | $67.90 | |
| $6.71 | $134.20 | |
| $6.64 | $265.60 | |
| $6.56 | $656.00 | |
| $4.21 | $1,263.00 | |
| $3.73 | $1,865.00 | |
| $3.68 | $3,680.00 |
Need more?
Sign in to add projects and notes