Reference Only

2890-26H

RF Inductors - Leaded 18uH 3% 45ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
2890-26H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance18 uH
Tolerance3 %
Maximum DC Current320 mA
Maximum DC Resistance45 Ohms
Q Minimum40
Self Resonant Frequency45 MHz
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter7.11 mm
Series2890/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2890-26H T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.06$1,406.00
$7.82$3,910.00
Need more?
Contact Us