Reference Only

2890-22J

RF Inductors - Leaded 12uH 5% 53ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
2890-22J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeChoke
Termination StyleAxial
ShieldingUnshielded
Inductance12 uH
Tolerance5 %
Maximum DC Current405 mA
Maximum DC Resistance53 Ohms
Q Minimum40
Self Resonant Frequency53 MHz
TerminationStandard
Mounting StylePCB Mount
Length22.86 mm
Diameter7.11 mm
Series2890/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2890-22J T100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.91$891.00
$4.85$2,425.00
Need more?
Contact Us