Reference Only
2727-13J
RF Inductors - Leaded 100 UH 5%
Datasheet
2727-13J BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 100 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 140 mA | |
| Maximum DC Resistance | 9.7 Ohms | |
| Q Minimum | 80 | |
| Self Resonant Frequency | 9.1 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 7.11 mm | |
| Width | 4.06 mm | |
| Height | 7.62 mm | |
| Series | 2727 | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Toroidal | |
| Lead Spacing | 5.33 mm | |
| Product Type | RF Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 2727-13J B50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.46 | $150.46 | |
| $125.38 | $1,253.80 | |
| $96.45 | $2,411.25 | |
| $72.34 | $3,617.00 |
Need more?
My Notes
Sign into see notes.