Reference Only
2727-12J
RF Inductors - Leaded 82 UH 5%
Datasheet
2727-12J BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 82 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 155 mA | |
| Maximum DC Resistance | 8.1 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 80 | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 7.11 mm | |
| Width | 4.06 mm | |
| Height | 7.62 mm | |
| Series | 2727 | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Toroidal | |
| Lead Spacing | 5.33 mm | |
| Product Type | RF Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.07 | $3,653.50 | |
| $72.33 | $7,233.00 | |
| $66.55 | $16,637.50 | |
| $57.87 | $28,935.00 |
Need more?
My Notes
Sign into see notes.