Reference Only

2510-44K

RF Inductors - SMD 6.8uH 10% 3.6ohm Unshielded SMT Induc

Manufacturer:

Mfr Part:
2510-44K

TTI Part:
2510-44K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance6.8 uH
Tolerance10 %
Maximum DC Current114 mA
Maximum DC Resistance3.6 Ohms
Q Minimum35
Self Resonant Frequency64 MHz
TerminationStandard
Length6.48 mm
Width2.67 mm
Height2.79 mm
Series2510/R
PackagingBulk
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2510-44K T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.80$900.00
$1.74$1,740.00
$1.68$4,200.00
$1.66$8,300.00
Need more?
Sign in to add projects and notes