Reference Only

2510-34K

RF Inductors - SMD 2.7uH 10% .9ohm Unshielded SMT Induc

Manufacturer:

Mfr Part:
2510-34K R500

TTI Part:
2510-34K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance2.7 uH
Tolerance10 %
Maximum DC Current229 mA
Maximum DC Resistance900 mOhms
Q Minimum30
Self Resonant Frequency100 MHz
TerminationStandard
Length6.48 mm
Width2.67 mm
Height2.79 mm
Series2510/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # Aliases2510-34K T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.76$880.00
$1.73$1,730.00
$1.68$4,200.00
$1.65$8,250.00
Need more?

My Notes

Sign into see notes.