Reference Only

2500R-10F

RF Inductors - Leaded 430uH 1% 1.6ohm Molded Unshield Coil

Manufacturer:

Mfr Part:
2500R-10F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance430 uH
Tolerance1 %
Maximum DC Current111 mA
Maximum DC Resistance10.6 Ohms
Q Minimum65
Self Resonant Frequency4.3 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.18 mm
Diameter4.83 mm
Series2500/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2500R-10F T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?