Reference Only
2500-50J R500
RF Inductors - Leaded 3mH, 0.05, 63mA
Datasheet
2500-50J R500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 3 mH | |
| Tolerance | 5 % | |
| Maximum DC Current | 63 mA | |
| Maximum DC Resistance | 35 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 70 | |
| Self Resonant Frequency | 1.7 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14.22 mm | |
| Diameter | 5.46 mm | |
| Series | 2500/R | |
| Packaging | Reel | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 250 kHz | |
| Part # Aliases | 2500-50JTR T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $2,865.00 | |
| $5.34 | $5,340.00 |
Need more?
Sign in to add projects and notes