Reference Only

2500-44G

RF Inductors - Leaded 2.2mH 2% 68mA Molded Unshield Coil

Manufacturer:

Mfr Part:
2500-44G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance2.2 mH
Tolerance2 %
Maximum DC Current68 mA
Maximum DC Resistance30 Ohms
Q Minimum70
Self Resonant Frequency2 MHz
TerminationStandard
Mounting StylePCB Mount
Length14.22 mm
Diameter5.46 mm
Series2500/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2500-44G T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?