Reference Only

2500-36H

RF Inductors - Leaded 1.5mH 3% 76mA Molded Unshield Coil.

Manufacturer:

Mfr Part:
2500-36H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1.5 mH
Tolerance3 %
Maximum DC Current76 mA
Maximum DC Resistance25 Ohms
Q Minimum65
Self Resonant Frequency2.4 MHz
TerminationStandard
Mounting StylePCB Mount
Length14.22 mm
Diameter5.46 mm
Series2500/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2500-36H T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$9.52$4,760.00
$6.97$6,970.00
Need more?
Contact Us