Reference Only

2500-16J

RF Inductors - Leaded 620uH 1% 13ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
2500-16J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance560 uH
Tolerance5 %
Maximum DC Current104 mA
Maximum DC Resistance12.3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum65
Self Resonant Frequency3.6 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.18 mm
Diameter4.83 mm
Core MaterialIron
Series2500/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2500-16J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.77$1,385.00
$1.95$1,950.00
Need more?
Contact Us