Reference Only

2500-14F

RF Inductors - Leaded 500uH 2% 11.3ohm Molded Unshield Coil

Manufacturer:

Mfr Part:
2500-14F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance500 uH
Tolerance1 %
Maximum DC Current106 mA
Maximum DC Resistance11.3 Ohms
Q Minimum65
Self Resonant Frequency3.7 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.18 mm
Diameter4.83 mm
Series2500/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2500-14F T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?