Reference Only

2500-08JTR

RF Inductors - Leaded 390 UH 5%.

Manufacturer:

Mfr Part:
2500-08JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance390 uH
Tolerance5 %
Maximum DC Current114 mA
Maximum DC Resistance10 Ohms
Q Minimum65
Self Resonant Frequency4.5 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.18 mm
Height4.83 mm
Diameter4.83 mm
Series2500/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2500-08JTR T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.57$1,570.00
$1.53$7,650.00
Need more?
Contact Us