Reference Only

2150R-22K

RF Inductors - Leaded 8.2uH 10% .22ohm Unshield Molded Coil.

Manufacturer:

Mfr Part:
2150R-22K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance8.2 uH
Tolerance10 %
Maximum DC Current795 mA
Maximum DC Resistance220 mOhms
Q Minimum35
Self Resonant Frequency44 MHz
TerminationStandard
Mounting StylePCB Mount
Length14.22 mm
Diameter5.59 mm
Series2150/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2150R-22K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.32$2,320.00
Need more?
Contact Us