Reference Only

2150-16K

RF Inductors - Leaded 4.7 UH 10%.

Manufacturer:

Mfr Part:
2150-16K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current415 mA
Maximum DC Resistance1.8 Ohms
Q Minimum40
Self Resonant Frequency90 MHz
TerminationStandard
Mounting StylePCB Mount
Length14.22 mm
Height5.59 mm
Diameter5.59 mm
Series2150/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2150-16K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.75$1,375.00
$2.21$2,210.00
Need more?
Contact Us