Reference Only

2150-06K

RF Inductors - Leaded 1.5uH 10% .28ohm Unshield Molded Coil

Manufacturer:

Mfr Part:
2150-06K TR500

TTI Part:
2150-06K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1.5 uH
Tolerance10 %
Maximum DC Current1.05 A
Maximum DC Resistance280 mOhms
Q Minimum40
Self Resonant Frequency160 MHz
TerminationStandard
Mounting StylePCB Mount
Length14.22 mm
Diameter5.59 mm
Series2150/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases2150-06K T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.35$1,675.00
$3.31$3,310.00
$3.27$8,175.00
$3.23$16,150.00
Need more?

My Notes

Sign into see notes.