Reference Only
2020-40G
RF Inductors - Leaded 4.7uH 2% 1.8ohm Molded Toroidal Coil
Datasheet
2020-40G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 4.7 uH | |
| Tolerance | 2 % | |
| Maximum DC Current | 330 mA | |
| Maximum DC Resistance | 1.8 Ohms | |
| Q Minimum | 60 | |
| Self Resonant Frequency | 50 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 5.33 mm | |
| Width | 2.79 mm | |
| Height | 5.84 mm | |
| Series | 2020/R | |
| Packaging | Bulk | |
| Application | RF | |
| Core Type | Toroidal | |
| Lead Spacing | 2.79 mm | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 2020-40G B1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?