Reference Only

2020-18H

RF Inductors - Leaded .56uH 3% .22ohm Molded Toroidal Coil.

Manufacturer:

Mfr Part:
2020-18H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingUnshielded
Inductance560 nH
Tolerance3 %
Maximum DC Current1 A
Maximum DC Resistance220 mOhms
Q Minimum70
Self Resonant Frequency200 MHz
TerminationStandard
Mounting StylePCB Mount
Length5.33 mm
Width2.79 mm
Height5.84 mm
Series2020/R
PackagingBulk
ApplicationRF
Core TypeToroidal
Inductance - nH560 nH
Inductance - pH560000 pH
Lead Spacing2.79 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2020-18H B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$151.96$7,598.00
Need more?
Contact Us