Reference Only

2020-10J

RF Inductors - Leaded .27uH 5% .1ohm Molded Toroidal Coil.

Manufacturer:

Mfr Part:
2020-10J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingUnshielded
Inductance270 nH
Tolerance5 %
Maximum DC Current1.4 A
Maximum DC Resistance100 mOhms
Q Minimum65
Self Resonant Frequency280 MHz
TerminationStandard
Mounting StylePCB Mount
Length5.33 mm
Width2.79 mm
Height5.84 mm
Series2020/R
PackagingBulk
ApplicationRF
Core TypeToroidal
Lead Spacing2.79 mm
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases2020-10J B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$123.01$6,150.50
Need more?