Reference Only

1945-32J

RF Inductors - Leaded 510uH 5% 11.6ohm Unshield Molded Coil.

Manufacturer:

Mfr Part:
1945-32J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance510 uH
Tolerance5 %
Maximum DC Current124 mA
Maximum DC Resistance11.6 Ohms
Q Minimum65
Self Resonant Frequency3.04 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.35 mm
Diameter4.9 mm
Series1945/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases1945-32J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.13$2,130.00
Need more?
Contact Us