Reference Only

1945-15H

RF Inductors - Leaded 39uH 3% 3.32ohm Unshield Molded Coil.

Manufacturer:

Mfr Part:
1945-15H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance39 uH
Tolerance3 %
Maximum DC Current290 mA
Maximum DC Resistance3.32 Ohms
Q Minimum80
Self Resonant Frequency20.8 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.35 mm
Diameter4.9 mm
Series1945/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1945-15H T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.74$3,740.00
Need more?
Contact Us