Reference Only

1945-10F

RF Inductors - Leaded 15uH 1% 1.15ohm Unshield Molded Coil

Manufacturer:

Mfr Part:
1945-10F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance15 uH
Tolerance1 %
Maximum DC Current500 mA
Maximum DC Resistance1.15 Ohms
Q Minimum80
Self Resonant Frequency37.6 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.35 mm
Diameter4.9 mm
Series1945/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1945-10F T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?