Reference Only

1944-16G

RF Inductors - Leaded 1.8uH 2% .54ohm Unshield Molded Coil

Manufacturer:

Mfr Part:
1944-16G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1.8 uH
Tolerance2 %
Maximum DC Current720 mA
Maximum DC Resistance540 mOhms
Q Minimum45
Self Resonant Frequency144 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.35 mm
Diameter4.9 mm
Series1944/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Part # Aliases1944-16G T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?