Reference Only

1840-26KTR

RF Inductors - Leaded 6.8 UH 10%

Manufacturer:

Mfr Part:
1840-26K R500

TTI Part:
1840-26KTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
Inductance6.8 uH
Maximum DC Resistance85 Ohms
TerminationStandard
Mounting StylePCB Mount
Length11.1 mm
Diameter4.75 mm
Series1840/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC85045020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.24$2,620.00
$4.59$4,590.00
$4.54$11,350.00
Need more?

My Notes

Sign into see notes.