Reference Only
1840-20F
RF Inductors - Leaded 3.9uH 1% .155ohm Unshield Molded Coil
Datasheet
1840-20F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 3.9 uH | |
| Tolerance | 1 % | |
| Maximum DC Current | 900 mA | |
| Maximum DC Resistance | 155 mOhms | |
| Q Minimum | 35 | |
| Self Resonant Frequency | 65 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 11.1 mm | |
| Diameter | 4.75 mm | |
| Series | 1840/R | |
| Packaging | Reel | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1840-20F T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?