Reference Only

1840-10H

RF Inductors - Leaded 1uH 3% .25ohm Unshield Molded Coil.

Manufacturer:

Mfr Part:
1840-10H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance1 uH
Tolerance3 %
Maximum DC Current1.05 A
Maximum DC Resistance250 mOhms
Q Minimum55
Self Resonant Frequency200 MHz
TerminationStandard
Mounting StylePCB Mount
Length11.1 mm
Diameter4.75 mm
Series1840/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1840-10H T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$7.06$7,060.00
Need more?
Contact Us