Reference Only

1812R-150M

RF Inductors - SMD .015uH 20% : Unshielded SMT Induc.

Manufacturer:

Mfr Part:
1812R-150M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance15 nH
Tolerance20 %
Maximum DC Current1.23 A
Maximum DC Resistance100 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency1 GHz
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
Core MaterialPhenolic
Series1812/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency50 MHz
Part # Aliases1812R-150M T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$685.00
$1.28$1,280.00
$1.24$3,100.00
$1.20$6,000.00
Need more?
Contact Us