Reference Only

1812R-122J

RF Inductors - SMD 1.2uH 5%

Manufacturer:

Mfr Part:
1812R-122J 500

TTI Part:
1812R-122J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance1.2 uH
Tolerance5 %
Maximum DC Current604 mA
Maximum DC Resistance550 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency80 MHz
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
Core MaterialFerrite
Series1812/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz
Part # Aliases1812R-122J T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.76$880.00
$1.66$1,660.00
$1.53$3,825.00
$1.52$7,600.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com
Sign in to add projects and notes