Reference Only

1812R-102J

RF Inductors - SMD 1.0uH 5%

Manufacturer:

Mfr Part:
1812R-102J R500

TTI Part:
1812R-102J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeMolded
Package / Case1812 (4532 metric)
ShieldingUnshielded
Inductance1 uH
Tolerance5 %
Maximum DC Current634 mA
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum50
Self Resonant Frequency100 MHz
TerminationStandard
Length4.83 mm
Width3.4 mm
Height3.4 mm
Core MaterialFerrite
Series1812/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency7.9 MHz
Part # Aliases1812R-102J T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 80 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.76$880.00
$1.66$1,660.00
$1.54$3,850.00
$1.53$7,650.00
Need more?
Sign in to add projects and notes