Reference Only

1782-57H

RF Inductors - Leaded 36uH 3% Unshield Molded Coil.

Manufacturer:

Mfr Part:
1782-57H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance36 uH
Tolerance3 %
Maximum DC Resistance137 mOhms
TerminationStandard
Mounting StylePCB Mount
Length6.35 mm
Diameter2.41 mm
Series1782
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1782-57H T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.13$4,130.00
Need more?
Contact Us