Reference Only

1641-562J

RF Inductors - Leaded 5.6uH 5% .72ohm Mold Shield Coil Ind.

Manufacturer:

Mfr Part:
1641-562J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingShielded
Inductance5.6 uH
Tolerance5 %
Maximum DC Current340 mA
Maximum DC Resistance720 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum44
Self Resonant Frequency65 MHz
TerminationStandard
Mounting StylePCB Mount
Length10.41 mm
Diameter4.11 mm
Series1641/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1641-562J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.24$5,240.00
Need more?
Contact Us