Reference Only
1641-334K
RF Inductors - Leaded 330 uH
Datasheet
1641-334K T&R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Shielded | |
| Inductance | 330 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 115 mA | |
| Maximum DC Resistance | 6.4 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 55 | |
| Self Resonant Frequency | 6.5 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.41 mm | |
| Diameter | 4.11 mm | |
| Core Material | Ferrite | |
| Series | 1641/R | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 790 kHz | |
| Part # Aliases | 1641-334K T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $2,470.00 | |
| $4.63 | $4,630.00 | |
| $4.58 | $11,450.00 | |
| $4.54 | $22,700.00 |
Need more?
Sign in to add projects and notes