Reference Only
1641-333K
RF Inductors - Leaded 1641-333K 33 UH 10%
Datasheet
1641-333K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Termination Style | Axial | |
| Shielding | Shielded | |
| Inductance | 33 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 248 mA | |
| Maximum DC Resistance | 1.37 Ohms | |
| Q Minimum | 45 | |
| Self Resonant Frequency | 34 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.41 mm | |
| Diameter | 4.11 mm | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | MS75089-5 B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.71 | $2,855.00 | |
| $4.87 | $4,870.00 | |
| $4.82 | $12,050.00 | |
| $4.76 | $23,800.00 |
Need more?
Sign in to add projects and notes