Reference Only

160-333JS

Power Inductors - SMD 33uH 5% 6.6ohm Chip SMT Inductor.

Manufacturer:

Mfr Part:
160-333JS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - SMD
ShieldingUnshielded
Inductance33 uH
Tolerance5 %
Maximum DC Current140 mA
Maximum DC Resistance6.6 Ohms
Q Minimum47
Self Resonant Frequency13 MHz
TerminationStandard
Length3.94 mm
Width3.18 mm
Height2.03 mm
Series160
PackagingBulk
ApplicationRF
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases160-333JS B50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.25$3,025.00
Need more?
Contact Us