Reference Only

1537R-20K

RF Inductors - Leaded 2.2uH 10% .95ohm Molded Unshield Coil

Manufacturer:

Mfr Part:
1537R-20K R500

TTI Part:
1537R-20K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance2.2 uH
Tolerance10 %
Maximum DC Current485 mA
Maximum DC Resistance950 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum33
Self Resonant Frequency135 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
Core MaterialPhenolic
Series1537/R
PackagingReel
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1537R-20K T1000

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.56$1,280.00
$2.01$2,010.00
$1.66$4,150.00
$1.64$8,200.00
Need more?
Sign in to add projects and notes