Reference Only

1537-44K

RF Inductors - Leaded 22 UH 10%.

Manufacturer:

Mfr Part:
1537-44K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current202 mA
Maximum DC Resistance2.5 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum75
Self Resonant Frequency30 MHz
Mounting StylePCB Mount
Length9.53 mm
Height3.96 mm
Diameter3.96 mm
Core MaterialPhenolic
Series1537/R
PackagingBulk
ApplicationRF
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1537-44K B500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.90$1,450.00
$2.83$2,830.00
Need more?
Contact Us