Reference Only
1537-32K BULK
RF Inductors - Leaded 6.8 UH 10%
Datasheet
1537-32K BULK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - Leaded | |
| Type | Molded | |
| Termination Style | Axial | |
| Shielding | Unshielded | |
| Inductance | 6.8 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 450 mA | |
| Maximum DC Resistance | 500 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 50 | |
| Self Resonant Frequency | 55 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 9.53 mm | |
| Diameter | 3.96 mm | |
| Core Material | Iron | |
| Series | 1537/R | |
| Packaging | Bulk | |
| Application | RF | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1537-32K B500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
157In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $7.04 | |
| $3.06 | $76.50 | |
| $3.02 | $151.00 | |
| $2.98 | $298.00 | |
| $2.94 | $735.00 | |
| $2.90 | $1,450.00 | |
| $2.15 | $2,150.00 | |
| $2.04 | $5,100.00 |
Need more?
Sign in to add projects and notes