Reference Only

1537-04J

RF Inductors - Leaded .33uH 5% .09ohm Molded Unshield Coil.

Manufacturer:

Mfr Part:
1537-04J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - Leaded
TypeMolded
Termination StyleAxial
ShieldingUnshielded
Inductance330 nH
Tolerance5 %
Maximum DC Current1.58 A
Maximum DC Resistance90 mOhms
Q Minimum45
Self Resonant Frequency360 MHz
TerminationStandard
Mounting StylePCB Mount
Length9.53 mm
Diameter3.96 mm
Series1537/R
PackagingReel
ApplicationRF
Inductance - nH330 nH
Inductance - pH330000 pH
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1537-04J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$4.48$4,480.00
Need more?
Contact Us