Reference Only

1331-123K

RF Inductors - SMD 12uH 10% 3ohm Shielded SMT Induc.

Manufacturer:

Mfr Part:
1331-123K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingShielded
Inductance12 uH
Tolerance10 %
Maximum DC Current122 mA
Maximum DC Resistance3 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Q Minimum36
Self Resonant Frequency35 MHz
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Series1331/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1331-123K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.67$1,835.00
$3.54$3,540.00
Need more?
Contact Us