Reference Only

1330R-62K

RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind

Manufacturer:

Mfr Part:
1330R-62K R500

TTI Part:
1330R-62K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance56 uH
Tolerance10 %
Maximum DC Current100 mA
Maximum DC Resistance18 Ohms
Q Minimum35
Self Resonant Frequency18 MHz
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Series1330/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1330R-62K T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.14$1,570.00
$3.03$3,030.00
$2.99$5,980.00
$2.85$14,250.00
Need more?
Sign in to add projects and notes