Reference Only

1330R-32J

RF Inductors - SMD 3.3uH 5% .85ohm Unshielded SMT Ind.

Manufacturer:

Mfr Part:
1330R-32J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance3.3 uH
Tolerance5 %
Maximum DC Current285 mA
Maximum DC Resistance850 mOhms
Q Minimum45
Self Resonant Frequency90 MHz
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Series1330/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases1330R-32J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead Oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.87$1,935.00
$3.80$3,800.00
Need more?
Contact Us