Reference Only

1330R-24J

RF Inductors - SMD 1.5uH 5% .22ohm Unshielded SMT Ind.

Manufacturer:

Mfr Part:
1330R-24J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance1.5 uH
Tolerance5 %
Maximum DC Current560 mA
Maximum DC Resistance220 mOhms
Q Minimum28
Self Resonant Frequency140 MHz
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Series1330/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1330R-24J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead Oxide

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.45$1,725.00
$3.23$3,230.00
Need more?
Contact Us