Reference Only

1330R-20K

RF Inductors - SMD 1.0 UH 10%

Manufacturer:

Mfr Part:
1330R-20K R500

TTI Part:
1330R-20K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance1 uH
Tolerance10 %
Maximum DC Current390 mA
Maximum DC Resistance1 Ohms
Q Minimum25
Self Resonant Frequency230 MHz
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Series1330/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases1330R-20K T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.83$1,415.00
$2.67$2,670.00
$2.62$5,240.00
$2.59$12,950.00
Need more?
Sign in to add projects and notes