Reference Only

1330-46F

RF Inductors - SMD 12uH 1% 2.7ohm Unshielded SMT Ind

Manufacturer:

Mfr Part:
1330-46F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance12 uH
Tolerance1 %
Maximum DC Current160 mA
Maximum DC Resistance2.7 Ohms
Q Minimum45
Self Resonant Frequency40 MHz
TerminationStandard
Length8.26 mm
Width3.18 mm
Height3.68 mm
Series1330/R
PackagingReel
ApplicationRF
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Part # Aliases1330-46F T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?