Reference Only

1210R-103J

RF Inductors - SMD 10uH 5%

Manufacturer:

Mfr Part:
1210R-103J R500

TTI Part:
1210R-103J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance10 uH
Tolerance5 %
Maximum DC Current297 mA
Maximum DC Resistance2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency30 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Core MaterialFerrite
Series1210/R
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency2.5 MHz
Part # Aliases1210R-103J T500

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 54 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$5.43
$1.78$1,780.00
$1.75$4,375.00
$1.73$8,650.00
Need more?
Sign in to add projects and notes