Reference Only

1210-683J

RF Inductors - SMD 68uH 5%.

Manufacturer:

Mfr Part:
1210-683J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance68 uH
Tolerance5 %
Maximum DC Current144 mA
Maximum DC Resistance9 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Q Minimum30
Self Resonant Frequency10 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Series1210/R
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency2.5 MHz
Part # Aliases1210-683J T1000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.15$1,075.00
$2.11$2,110.00
$2.07$5,175.00
$2.01$10,050.00
Need more?
Contact Us