Reference Only
1210-332JTR
RF Inductors - SMD 3.3 UH 5%.
Datasheet
1210-332JTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 1210 (3225 metric) | |
| Shielding | Unshielded | |
| Inductance | 3.3 uH | |
| Tolerance | 5 % | |
| Maximum DC Current | 393 mA | |
| Maximum DC Resistance | 1.2 Ohms | |
| Self Resonant Frequency | 58 MHz | |
| Termination | Standard | |
| Length | 3.51 mm | |
| Width | 2.67 mm | |
| Height | 2.57 mm | |
| Series | 1210/R | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1210 | |
| Case Code - mm | 3225 | |
| Inductance - nH | 3300 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 1210-332JTR T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $1,690.00 | |
| $1.65 | $8,250.00 |
Need more?