Reference Only

1210-223K

RF Inductors - SMD 22uH 10% 3.7ohm Unshielded SMT Induc

Manufacturer:

Mfr Part:
1210-223K R500

TTI Part:
1210-223K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance22 uH
Tolerance10 %
Maximum DC Current224 mA
Maximum DC Resistance3.7 Ohms
Q Minimum30
Self Resonant Frequency20 MHz
TerminationStandard
Length3.51 mm
Width2.67 mm
Height2.57 mm
Series1210/R
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # Aliases1210-223K T1000

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.24$1,120.00
$2.20$2,200.00
$2.17$5,425.00
$2.11$10,550.00
Need more?
Sign in to add projects and notes