Reference Only
103-561KS
RF Inductors - SMD .56 UH 10%
Datasheet
103-561KS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Application | RF | |
| Height | 1.91 mm | |
| Length | 2.54 mm | |
| Maximum DC Resistance | 4.5 Ohms | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination | Standard | |
| Width | 2.54 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.55 | $2,555.00 | |
| $25.29 | $7,587.00 | |
| $25.03 | $25,030.00 | |
| $24.77 | $123,850.00 |
Need more?
Sign in to add projects and notes